WIKA, 100 mm G 1/2 Pressure Gauge, 100 mbar
- RS Stock No.:
- 268-8115
- Mfr. Part No.:
- 48757129
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,260.31
(exc. GST)
$1,386.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,260.31 |
*price indicative
- RS Stock No.:
- 268-8115
- Mfr. Part No.:
- 48757129
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Dial Colour | Black | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Dial Colour Black | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule Pressure Gauge case with blow-out disc back is suitable for dry, gaseous media that will not attack 316 stainless steel parts. It applications include process industry, chemical/petrochemical, power stations, mining, on and offshore, environmental technology, mechanical engineering and plant construction.
Reliable measurement
Robust design
Related links
- WIKA G 1/2 Pressure Gauge 100 mbar
- WIKA G 1/2 Pressure Gauge 160 mbar
- WIKA G 1/2 MNPT Pressure Gauge 100 mbar
- WIKA G 1/2 Threaded Pressure Gauge 100 mbar
- WIKA G 1/2 G 1/2B Lower Back Mount Capsule Pressure Gauge 100 mbar
- WIKA G 1/4 Pressure Gauge 100 mbar
- WIKA G 1/4 Process Pressure Gauge 100 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 100 mbar












