WIKA, 100 mm G 1/2 G 1/2B Lower Back Mount Capsule Pressure Gauge, 100 mbar

This image is representative of the product range

Subtotal (1 unit)*

$368.58

(exc. GST)

$405.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.58

*price indicative

RS Stock No.:
268-5720
Mfr. Part No.:
48803684
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

100mbar

Minimum Pressure Measurement

0mbar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

G 1/2B Lower Back Mount Capsule

Series

612.20

Case Material

Stainless Steel

Dial Colour

Black

Dial Size

100mm

Connection Location

Back Entry

Standards/Approvals

EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.

Zero point setting in front

Reliable measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy