WIKA, 100 mm G 1/2 Pressure Gauge, 250 mbar
- RS Stock No.:
- 268-5771
- Mfr. Part No.:
- 65577973
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$284.54
(exc. GST)
$312.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.54 |
*price indicative
- RS Stock No.:
- 268-5771
- Mfr. Part No.:
- 65577973
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 250mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Dial Size 100mm | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/2 Pressure Gauge 250 mbar
- WIKA G 1/2 Threaded Pressure Gauge 250 mbar
- WIKA G 1/2 MNPT Pressure Gauge 250 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 250 mbar
- WIKA G 1/4 Female Differential Pressure Gauge 250 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 250 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 250 mbar
- WIKA 1/2 in NPT Pressure Gauge 250 mbar
