WIKA, 100 mm G 1/4 Pressure Gauge, 1 bar
- RS Stock No.:
- 268-8048
- Mfr. Part No.:
- 48720399
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,018.52
(exc. GST)
$3,320.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,018.52 |
*price indicative
- RS Stock No.:
- 268-8048
- Mfr. Part No.:
- 48720399
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | G 1/4 | |
| Series | DSS1 | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Connection Size G 1/4 | ||
Series DSS1 | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA G 1/4 Female Pressure Gauge 1 bar
- WIKA G 1/4 Differential Pressure Gauge Differential Pressure Gauge 1 bar
- WIKA G 1/4 Differential Pressure Gauge 1 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 1 bar
- WIKA G 1/2 Pressure Gauge 1 bar
- WIKA G 1/2 Threaded Pressure Gauge 1 bar
- WIKA G 1/2 Process Pressure Gauge 1 bar
- WIKA G 1/2 MNPT Pressure Gauge 1 bar
