WIKA, 100 mm G 1/2 Pressure Gauge, 1 bar
- RS Stock No.:
- 265-6929
- Mfr. Part No.:
- 9430210
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$185.12
(exc. GST)
$203.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.12 |
*price indicative
- RS Stock No.:
- 265-6929
- Mfr. Part No.:
- 9430210
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 212.20 | |
| Case Material | Steel, Nickel, Chromium | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 212.20 | ||
Case Material Steel, Nickel, Chromium | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. With an accuracy class of 1.0, this pressure gauge is suitable for the process industry. The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. This high variance enables universal use of the instrument in the industrial sector.
Long service life, robust
Cost effective and reliable
Related links
- WIKA G 1/2 Pressure Gauge 1 bar
- WIKA G 1/2 Threaded Pressure Gauge 1 bar
- WIKA G 1/2 MNPT Pressure Gauge 1 bar
- WIKA G 1/2 Type G Pressure Gauge 1 bar
- WIKA G 1/4 Female Pressure Gauge 1 bar
- WIKA G 1/4 Pressure Gauge 1 bar
- WIKA G 1/2 Process Pressure Gauge 1 bar
- WIKA G 1/4 Differential Pressure Gauge Differential Pressure Gauge 1 bar
