WIKA, 63 mm G 1/4 Process Pressure Gauge, 0 mbar
- RS Stock No.:
- 268-6129
- Mfr. Part No.:
- 48703187
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$654.22
(exc. GST)
$719.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $654.22 |
*price indicative
- RS Stock No.:
- 268-6129
- Mfr. Part No.:
- 48703187
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -100mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Dial Size | 63mm | |
| Standards/Approvals | International Standard | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -100mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 6X1.10 | ||
Case Material Steel | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Dial Size 63mm | ||
Standards/Approvals International Standard | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
- RS Stock No. 2685992
- Mfr. Part No. 48220523
Each
$289.52
- RS Stock No. 2685351
- Mfr. Part No. 43973160
Each
$289.52
- RS Stock No. 2685953
- Mfr. Part No. 46888829
Each
$303.91
- RS Stock No. 2688146
- Mfr. Part No. 48762702
Each
$269.68
Related links
- WIKA G 1/4 Process Pressure Gauge 0 mbar
- WIKA G 1/4 Process Pressure Gauge 0 bar
- WIKA G 1/4 Pressure Gauge 0 mbar
- WIKA G 1/4 Type G Pressure Gauge 0 mbar
- WIKA G 1/4 Process Pressure Gauge 160 mbar
- WIKA G 1/4 Process Pressure Gauge 12.5 mbar
- WIKA G 1/4 Process Pressure Gauge 50 mbar
- WIKA G 1/4 Process Pressure Gauge 100 mbar












