WIKA, 100 mm G 1/2 Pressure Gauge, 100 mbar

This image is representative of the product range

Subtotal (1 unit)*

$3,383.85

(exc. GST)

$3,722.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,383.85

*price indicative

RS Stock No.:
268-6028
Mfr. Part No.:
48612663
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

100mbar

Minimum Pressure Measurement

0mbar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

PGS43.1X0

Case Material

304 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Diaphragm pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. It is used in control and regulation of industrial processes at measuring points with increased overpressure. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point.

High reliability

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy