WIKA, 63 mm G 1/4 Process Pressure Gauge, 500 mbar
- RS Stock No.:
- 268-6015
- Mfr. Part No.:
- 48571237
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$243.69
(exc. GST)
$268.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.69 |
*price indicative
- RS Stock No.:
- 268-6015
- Mfr. Part No.:
- 48571237
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 500mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Connection Type | Process | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Size | 63mm | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | International Standard | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 500mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Connection Type Process | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Size 63mm | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Standards/Approvals International Standard | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
- RS Stock No. 2685597
- Mfr. Part No. 48790838
Each
$304.32
- RS Stock No. 2685618
- Mfr. Part No. 48793037
Each
$716.46
- RS Stock No. 2685478
- Mfr. Part No. 48781531
Each
$304.32
- RS Stock No. 2685279
- Mfr. Part No. 38121506
Each
$291.44
Related links
- WIKA G 1/4 Process Pressure Gauge 12.5 mbar
- WIKA G 1/4 Process Pressure Gauge 50 mbar
- WIKA G 1/4 Process Pressure Gauge 0 mbar
- WIKA G 1/4 Process Pressure Gauge 160 mbar
- WIKA G 1/2 Process Pressure Gauge 500 mbar
- WIKA G 1/4 Process Pressure Gauge 100 mbar
- WIKA G 1/4 Process Pressure Gauge 60 mbar
- WIKA G 1/4 Process Pressure Gauge 300 mbar












