WIKA, 63 mm G 1/4 Pressure Gauge, 160 mbar
- RS Stock No.:
- 268-5936
- Mfr. Part No.:
- 4581136
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$818.31
(exc. GST)
$900.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $818.31 |
*price indicative
- RS Stock No.:
- 268-5936
- Mfr. Part No.:
- 4581136
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 160mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 160mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- WIKA G 1/4 Threaded Pressure Gauge 160 mbar
- WIKA G 1/4 Process Pressure Gauge 160 mbar
- WIKA 1/4 in NPT Threaded Pressure Gauge 160 mbar
- WIKA R 1/4 in Process Pressure Gauge 160 mbar
- WIKA 1/8 in NPT NPT Pressure Gauge 160 mbar
- WIKA G 1/4 Process Pressure Gauge 160 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 160 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 160 mbar











