WIKA, 100 mm G 1/2 Process Pressure Gauge, 400 mbar
- RS Stock No.:
- 268-5767
- Mfr. Part No.:
- 58414707
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,330.06
(exc. GST)
$2,563.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,330.06 |
*price indicative
- RS Stock No.:
- 268-5767
- Mfr. Part No.:
- 58414707
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 400mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | PGS43.1X0 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 400mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series PGS43.1X0 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Diaphragm pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. It is used in control and regulation of industrial processes at measuring points with increased overpressure. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point.
High reliability
Long service life
Related links
- WIKA G 1/2 Process Pressure Gauge 400 mbar
- WIKA G 1/2 Threaded Pressure Gauge 400 mbar
- WIKA G 1/2 MNPT Pressure Gauge 400 mbar
- WIKA G 1/2 Process Pressure Gauge 400 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 400 mbar
- WIKA G 1/2 Process Pressure Gauge 40 mbar
- WIKA G 1/2 Process Pressure Gauge 0 mbar
- WIKA G 1/2 Process Pressure Gauge 25 mbar
