WIKA, 100 mm G 1/4 FNPT Differential Pressure Gauge, 160 mbar
- RS Stock No.:
- 222-9227
- Mfr. Part No.:
- 9082832
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$4,592.57
(exc. GST)
$5,051.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,592.57 |
*price indicative
- RS Stock No.:
- 222-9227
- Mfr. Part No.:
- 9082832
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 160mbar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | FNPT | |
| Series | 732.51 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, EN, GOST, IEC | |
| Model Number | 732.51 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 160mbar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type FNPT | ||
Series 732.51 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, EN, GOST, IEC | ||
Model Number 732.51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA 732.51.100 model has two G 1/4, female connections. This differential pressure gauge is made of highly corrosion-resistant stainless steel and features an all-metal media chamber to ensure long-term leak tightness (no elastomer sealing elements). A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
High working pressure (static pressure) up to 40bar [580 psi]
High overload safety up to 40bar [580 psi]
All-welded media chamber
Related links
- WIKA G 1/4 FNPT Differential Pressure Gauge 160 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 100 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 250 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 400 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 250 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 400 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 100 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 1.6 bar
