WIKA, 100 mm 1/2 in NPT NPT Male Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5934
- Mfr. Part No.:
- 45800662
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,047.78
(exc. GST)
$1,152.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.78 |
*price indicative
- RS Stock No.:
- 268-5934
- Mfr. Part No.:
- 45800662
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Threaded | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT Male | |
| Series | DSS34M | |
| Case Material | 316L Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Threaded | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT Male | ||
Series DSS34M | ||
Case Material 316L Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. Its design with open flange connection and internal diaphragm with diaphragm bed is suitable for all currently used standard flanges and is mounted to small process connections for pressure measurement.
Compact design
Seal parts all welded
- RS Stock No. 2686090
- Mfr. Part No. 48669645
Each
$1,857.05
- RS Stock No. 2685915
- Mfr. Part No. 9270676
Each
$133.29
- RS Stock No. 2685203
- Mfr. Part No. 14033166
Each
$1,088.36
- RS Stock No. 2685875
- Mfr. Part No. 9022856
Each
$480.68
Related links
- WIKA 1/2 in NPT NPT Male Pressure Gauge 10 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 10 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 250 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 6 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 160 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 16 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 5 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 9 bar











