WIKA, 100 mm 1/2 in NPT NPT Male Pressure Gauge, 160 bar
- RS Stock No.:
- 268-5993
- Mfr. Part No.:
- 48223328
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,964.77
(exc. GST)
$2,161.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,964.77 |
*price indicative
- RS Stock No.:
- 268-5993
- Mfr. Part No.:
- 48223328
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 160bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT Male | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DS 99.04, EN 837-1, PM 02.02 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 160bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT Male | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DS 99.04, EN 837-1, PM 02.02 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2685828
- Mfr. Part No. 8519498
Each
$940.47
- RS Stock No. 2685457
- Mfr. Part No. 48780222
Each
$1,047.78
- RS Stock No. 2685418
- Mfr. Part No. 48777834
Each
$3,805.27
- RS Stock No. 2685547
- Mfr. Part No. 48787174
Each
$2,119.91
Related links
- WIKA 1/2 in NPT NPT Male Pressure Gauge 10 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 250 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 6 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 16 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 5 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 9 bar
- WIKA M20 x 1.5 Male M20 x 1.5 Male Pressure Gauge 160 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 160 bar












