WIKA, 100 mm 1/2 in NPT NPT Male Pressure Gauge, 5 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,047.78

(exc. GST)

$1,152.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,047.78

*price indicative

RS Stock No.:
268-5457
Mfr. Part No.:
48780222
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

5bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Threaded Connection

Connection Size

1/2 in NPT

Connection Type

NPT Male

Series

DSS34M

Case Material

316L Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

150°C

Standards/Approvals

EN 837-1, EN 10204-3.1

COO (Country of Origin):
DE
The WIKA Pressure gauge with mounted diaphragm seal is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. Its design with open flange connection and internal diaphragm with diaphragm bed is suitable for all currently used standard flanges and is mounted to small process connections for pressure measurement.

Compact design

Seal parts all welded

  • RS Stock No. 2228832
  • Mfr. Part No. 14200523
Each
$1,027.04
  • RS Stock No. 2228913
  • Mfr. Part No. 14213383
Each
$2,068.04
  • RS Stock No. 2653009
  • Mfr. Part No. 44775415
Each
$267.88
  • RS Stock No. 2654546
  • Mfr. Part No. 48785050
Each
$366.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy