WIKA, 100 mm G 1/2 Process Pressure Gauge, 0 mbar

This image is representative of the product range

Subtotal (1 unit)*

$1,073.51

(exc. GST)

$1,180.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,073.51

*price indicative

RS Stock No.:
268-5933
Mfr. Part No.:
9886291
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

0mbar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-160mbar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

Process

Series

63X.50

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Colour

Black

Dial Size

100mm

Standards/Approvals

EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point setting in front

Reliable measurement

  • RS Stock No. 2685838
  • Mfr. Part No. 8977950
Each
$951.46
  • RS Stock No. 2685932
  • Mfr. Part No. 9852697
Each
$339.33
  • RS Stock No. 2685965
  • Mfr. Part No. 47209071
Each
$339.33
  • RS Stock No. 2685304
  • Mfr. Part No. 40396890
Each
$331.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy