WIKA, 100 mm G 1/2 Pressure Gauge, 0 mbar

This image is representative of the product range

Subtotal (1 unit)*

$951.46

(exc. GST)

$1,046.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$951.46

*price indicative

RS Stock No.:
268-5839
Mfr. Part No.:
8978999
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

0mbar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-250mbar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Series

63X.50

Case Material

Stainless Steel

Dial Colour

White

Dial Size

100mm

Connection Location

Bottom Entry

Standards/Approvals

EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point setting in front

Reliable measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy