WIKA, 63 mm G 1/4 Pressure Gauge, 3 bar

This image is representative of the product range

Subtotal (1 unit)*

$224.41

(exc. GST)

$246.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.41

*price indicative

RS Stock No.:
268-5920
Mfr. Part No.:
9482628
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

3bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

G 1/4 B

Connection Size

G 1/4

Series

23X.30

Case Material

304 Stainless Steel

Dial Size

63mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

100°C

Standards/Approvals

EN 837-1

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.

Excellent load cycle stability and shock resistance

Especially robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy