WIKA, 63 mm G 1/4 Pressure Gauge, 250 bar
- RS Stock No.:
- 265-6409
- Mfr. Part No.:
- 13117483
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$47.29
(exc. GST)
$52.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.29 |
*price indicative
- RS Stock No.:
- 265-6409
- Mfr. Part No.:
- 13117483
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 213.53.0XX | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, CE TYPE X | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 213.53.0XX | ||
Case Material 304 Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, CE TYPE X | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Related links
- WIKA G 1/4 Pressure Gauge 250 bar
- Bourdon G 1/4 Pressure Gauge 250 bar
- WIKA G 1/4 Threaded Pressure Gauge 250 bar
- WIKA G 1/4 MNPT Pressure Gauge 250 bar
- WIKA G 1/4 Type G Pressure Gauge 250 bar
- WIKA G 1/4 Process Pressure Gauge 250 bar
- Bourdon G 1/4 Compound Vacuum Pressure Gauge 250 bar
- Bourdon G 1/4 Front Flange Pressure Gauge 250 bar
