WIKA, 100 mm G 1/2 Process Pressure Gauge, 0 mbar
- RS Stock No.:
- 268-5838
- Mfr. Part No.:
- 8977950
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$951.46
(exc. GST)
$1,046.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $951.46 |
*price indicative
- RS Stock No.:
- 268-5838
- Mfr. Part No.:
- 8977950
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0mbar | |
| Minimum Pressure Measurement | -100mbar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | Cl.1.6, EN 837-3, WIKA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0mbar | ||
Minimum Pressure Measurement -100mbar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals Cl.1.6, EN 837-3, WIKA | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
- RS Stock No. 2685932
- Mfr. Part No. 9852697
Each
$339.33
- RS Stock No. 2685933
- Mfr. Part No. 9886291
Each
$1,073.51
- RS Stock No. 2685965
- Mfr. Part No. 47209071
Each
$339.33
- RS Stock No. 2688162
- Mfr. Part No. 48766060
Each
$1,161.38
Related links
- WIKA G 1/2 Process Pressure Gauge 0 mbar
- WIKA G 1/2 Pressure Gauge 0 mbar
- WIKA G 1/2 Female Union Pressure Gauge 0 mbar
- WIKA G 1/2 Type G Pressure Gauge 0 mbar
- WIKA G 1/2 Process Pressure Gauge 0 bar
- WIKA G 1/2 Process Pressure Gauge 0 mmHg
- WIKA G 1/4 Pressure Gauge 0 mbar
- WIKA G 1/4 Process Pressure Gauge 0 mbar











