WIKA, 100 mm DN 38 Clamp Pressure Gauge, 4 bar
- RS Stock No.:
- 268-5673
- Mfr. Part No.:
- 48798553
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,194.84
(exc. GST)
$1,314.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,194.84 |
*price indicative
- RS Stock No.:
- 268-5673
- Mfr. Part No.:
- 48798553
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38 | |
| Connection Type | Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | International (Standard Europe) Inspection certificate acc. to DIN EN 10204 3.1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38 | ||
Connection Type Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals International (Standard Europe) Inspection certificate acc. to DIN EN 10204 3.1 | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2685658
- Mfr. Part No. 48796912
Each
$3,053.93
Related links
- WIKA DN 38 Clamp Pressure Gauge 16 bar
- WIKA DN 38 Clamp Pressure Gauge 5 bar
- WIKA DN 38 Clamp Pressure Gauge 10 bar
- WIKA DN 38 Screw Pressure Gauge 4 bar
- WIKA DN 38 Clamp 100 mm, 1 bar
- WIKA DN 32 Clamp Pressure Gauge 4 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 4 bar
- WIKA DN 25 Threaded Pressure Gauge 4 bar












