WIKA, 50 mm 1/4 in R BSPT Pressure Gauge, 0 bar
- RS Stock No.:
- 405-5638
- Mfr. Part No.:
- 7203736
- Brand:
- WIKA
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $17.75
View bulk pricing optionsSubtotal (1 unit)*
$36.61
(exc. GST)
$40.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 208 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $36.61 | - |
| 25 + | $35.90 | $17.75 |
*price indicative
- RS Stock No.:
- 405-5638
- Mfr. Part No.:
- 7203736
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | 1/4 in R | |
| Connection Type | BSPT | |
| Accuracy | ±1.6 % | |
| Series | 111.12 | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Connection Size 1/4 in R | ||
Connection Type BSPT | ||
Accuracy ±1.6 % | ||
Series 111.12 | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL




Centre Back Connection
These Wika pressure gauges are designed on the Bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are reliable and work well monitoring the pressures of gaseous and liquid media (except highly viscous media).
Features & Benefits
"Bourdon tube operating principle
Dual scale - calibrated in bar and psi
Ambient operating temperature -40 to +60°C
Medium operating temperature +60°C
Accuracy ±2.5% FSD (EN837-1/6 class 2.5)
Rear connection with BSP tapered thread"
Product Application Information
Positive pressure gauges are suitable for a variety of installations including,
Pneumatics, heating and air-conditioning technology, small capacity compressors and medical engineering."
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
