WIKA, 63 mm DN 38 Clamp Pressure Gauge, 10 bar

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

$1,180.34

(exc. GST)

$1,298.37

(inc. GST)

RS Stock No.:
268-5567
Mfr. Part No.:
48788710
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

DN 38

Connection Type

Clamp

Series

DSS1

Case Material

304 Stainless Steel

Dial Size

63mm

Connection Location

Bottom Entry

Maximum Operating Temperature

150°C

Standards/Approvals

EP, FDA, ISO 2037 or BS 4825 Part 1, USP

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

  • RS Stock No. 2688049
  • Mfr. Part No. 48721209
Each
$908.78
  • RS Stock No. 2688152
  • Mfr. Part No. 48765261
Each
$1,176.72
  • RS Stock No. 2685424
  • Mfr. Part No. 48778166
Each
$979.27
  • RS Stock No. 2686142
  • Mfr. Part No. 48709879
Each
$996.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy