WIKA, 100 mm DN 51 Grooved Union Nut, Screw Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5516
- Mfr. Part No.:
- 48784459
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
Each
$1,060.73
(exc. GST)
$1,166.80
(inc. GST)
- RS Stock No.:
- 268-5516
- Mfr. Part No.:
- 48784459
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 51 | |
| Connection Type | Grooved Union Nut, Screw | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 51 | ||
Connection Type Grooved Union Nut, Screw | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2685281
- Mfr. Part No. 38347974
Each
$1,014.33
- RS Stock No. 2685409
- Mfr. Part No. 48777609
Each
$982.60
- RS Stock No. 2685969
- Mfr. Part No. 47405273
Each
$1,060.03
- RS Stock No. 2685626
- Mfr. Part No. 48793396
Each
$952.19
Related links
- WIKA DN 51 Grooved Union Nut 100 mm, 10 bar
- WIKA DN 51 Grooved Union Nut 100 mm, 5 bar
- WIKA DN 51 Grooved Union Nut Pressure Gauge 4 bar
- WIKA DN 51 Grooved Union Nut Pressure Gauge 16 bar
- WIKA DN 38 Grooved Union Nut 100 mm, 6 bar
- WIKA DN 51 Screw Pressure Gauge 10 bar
- WIKA DN 38 Grooved Union Nut Pressure Gauge 6 bar
- WIKA DN 25 Grooved Union Nut Pressure Gauge 6 bar













