WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 25 bar
- RS Stock No.:
- 268-5377
- Mfr. Part No.:
- 45798332
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,076.96
(exc. GST)
$1,184.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,076.96 |
*price indicative
- RS Stock No.:
- 268-5377
- Mfr. Part No.:
- 45798332
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded | |
| Series | DSS34M | |
| Case Material | 316L Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded | ||
Series DSS34M | ||
Case Material 316L Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. Its design with open flange connection and internal diaphragm with diaphragm bed is suitable for all currently used standard flanges and is mounted to small process connections for pressure measurement.
Compact design
Seal parts all welded
- RS Stock No. 2228773
- Mfr. Part No. 14200438
Each
$2,047.36
- RS Stock No. 2228796
- Mfr. Part No. 14200468
Each
$3,889.75
- RS Stock No. 2228767
- Mfr. Part No. 14200422
Each
$2,090.35
- RS Stock No. 2228911
- Mfr. Part No. 14213381
Each
$2,120.34
Related links
- WIKA 1/2 in NPT Threaded Pressure Gauge 25 bar
- WIKA G 1/2 Threaded Pressure Gauge 25 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT Process Pressure Gauge 25 bar
- WIKA 1/2 in NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 25 bar
- WIKA G 1/2 Pressure Gauge 25 bar












