WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 25 bar
- RS Stock No.:
- 222-8773
- Mfr. Part No.:
- 14200438
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,047.36
(exc. GST)
$2,252.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,047.36 |
*price indicative
- RS Stock No.:
- 222-8773
- Mfr. Part No.:
- 14200438
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded | |
| Series | DSS10M | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded | ||
Series DSS10M | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The WIKA model DSS10M pressure gauge per EN 837-1 with mounted diaphragm seal, threaded connection and threaded design. Due to its design, the DSS10M can be used universally. A replacement of the lower body is possible (e.g. when changing the process connection) without having to carry out modifications on the diaphragm seal system. The DSS10M is particularly well suited for aggressive or hot media. This instrument is mainly geared to applications in the process industry.
Process connection with thread for direct threaded
connection
Version with internal diaphragm
Diaphragm seal parts screwed together
Universal application
- RS Stock No. 2228907
- Mfr. Part No. 14213372
Each
$2,120.34
- RS Stock No. 2228829
- Mfr. Part No. 14200519
Each
$1,056.82
- RS Stock No. 2228802
- Mfr. Part No. 14200477
Each
$3,846.81
- RS Stock No. 2685605
- Mfr. Part No. 48791760
Each
$2,028.41
Related links
- WIKA 1/2 in NPT Threaded Pressure Gauge 25 bar
- WIKA G 1/2 Threaded Pressure Gauge 25 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT Process Pressure Gauge 25 bar
- WIKA 1/2 in NPT NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 25 bar
- WIKA G 1/2 Pressure Gauge 25 bar












