WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 25 bar
- RS Stock No.:
- 268-8044
- Mfr. Part No.:
- 48717267
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$517.72
(exc. GST)
$569.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $517.72 |
*price indicative
- RS Stock No.:
- 268-8044
- Mfr. Part No.:
- 48717267
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 837-1, EN 10204 3.1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 100mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 837-1, EN 10204 3.1 | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Excellent load cycle stability and shock resistance
Especially robust design
- RS Stock No. 2685711
- Mfr. Part No. 48802523
Each
$1,266.60
- RS Stock No. 2685399
- Mfr. Part No. 48777046
Each
$561.71
- RS Stock No. 2685691
- Mfr. Part No. 48800325
Each
$463.78
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 25 bar
- WIKA 1/4 in NPT NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT Pressure Gauge 25 bar
- WIKA 1/2 in NPT Process Pressure Gauge 25 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 25 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 25 bar
- WIKA G 1/2 Pressure Gauge 25 bar












