WIKA, 50 mm G 1/8 Type G Pressure Gauge, 0 bar

This image is representative of the product range

Subtotal (1 unit)*

$43.48

(exc. GST)

$47.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.48

*price indicative

RS Stock No.:
265-6678
Mfr. Part No.:
48768905
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

0bar

Minimum Pressure Measurement

-1bar

Connection Size

G 1/8

Connection Type

Type G

Accuracy

±2 %

Series

213.53.0XX

Dial Size

50mm

Dial Colour

White

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.

Very good vibration and shock resistance

Especially robust design

Type approval for the shipbuilding industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy