WIKA, 40 mm 1/8 in NPT Pressure Gauge, 2 bar
- RS Stock No.:
- 265-6573
- Mfr. Part No.:
- 48613458
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$169.83
(exc. GST)
$186.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.83 |
*price indicative
- RS Stock No.:
- 265-6573
- Mfr. Part No.:
- 48613458
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/8 inch NPT Male | |
| Connection Size | 1/8 in NPT | |
| Series | 131.11 | |
| Case Material | Chromium, Nickel, Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 40mm | |
| Dial Colour | Red | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | International (Europa) | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 2bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/8 inch NPT Male | ||
Connection Size 1/8 in NPT | ||
Series 131.11 | ||
Case Material Chromium, Nickel, Steel | ||
Connection Location Bottom Entry | ||
Dial Size 40mm | ||
Dial Colour Red | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals International (Europa) | ||
- COO (Country of Origin):
- PL
The WIKA Compact Bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. Due to the use of high-quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Case and wetted parts from stainless steel
Cost effective and reliable
Related links
- WIKA 1/4 in NPT Process Pressure Gauge 2 bar
- Bourdon 1/4 in NPT 1/4 in NPT Pressure Gauge 2 bar
- WIKA 1/8 in NPT Pressure Gauge 6 bar
- WIKA 1/8 in NPT Pressure Gauge 4 bar
- WIKA G 1/8 Process Pressure Gauge 2 bar
- WIKA 1/8 in NPT Process Pressure Gauge 7 bar
- WIKA 1/8 in NPT Process Pressure Gauge 25 bar
- WIKA 1/8 in NPT Process Pressure Gauge 40 bar
