WIKA R 1/8 Pressure Gauge 400bar Back Entry, 12298469, 0bar min.
- RS Stock No.:
- 265-6386
- Mfr. Part No.:
- 12298469
- Brand:
- WIKA
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$121.25
(exc. GST)
$133.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $121.25 |
- RS Stock No.:
- 265-6386
- Mfr. Part No.:
- 12298469
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The WIKA hydraulic pressure gauge is a liquid-filled mechanical pressure gauge with plastic case. The liquid filling causes damping of the internal components and contributes to an increased vibration resistance and shock resistance. The hydraulic pressure gauges are suitable for installation in machines and plants where vibrations and shocks are expected.
Vibration and shock resistance
Can be used for measuring points with high dynamic pressure loads or vibrations
Can be used for measuring points with high dynamic pressure loads or vibrations
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 400bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Connection Size | R 1/8 |
Gauge Outside Diameter | 40mm |
Series | 113.13 |
Related links
- WIKA R 1/8 Analogue Pressure Gauge 400bar Back Entry, 48766227, 0bar min.
- WIKA R 1/4 Analogue Pressure Gauge 400bar Back Entry, 12298582, 0bar min.
- WIKA R 1/4 Analogue Pressure Gauge 400bar Back Entry, 48631778, 0bar min.
- WIKA R 1/4 Analogue Pressure Gauge 400bar Back Entry, 48151858, 0bar min.
- WIKA R 1/4 Analogue Pressure Gauge 400bar Bottom Entry, 48971004, 0bar min.
- WIKA G 1/8 Analogue Pressure Gauge 400bar Back Entry, 48777236, 0bar min.
- WIKA G 1/8 Analogue Pressure Gauge 400bar Back Entry, 45115559, 0bar min.
- WIKA R 1/8 Analogue Pressure Gauge 2.5bar Back Entry, 7833658,...