WIKA, 40 mm G 1/4 MNPT Pressure Gauge, 400 bar

This image is representative of the product range

Subtotal (1 unit)*

$214.27

(exc. GST)

$235.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.27

*price indicative

RS Stock No.:
222-7531
Mfr. Part No.:
7103916
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/4

Connection Type

MNPT

Series

131.11

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

131.11

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika compact model 131.11 bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. The instrument meets the requirements of the international industry standard EN 837-1.The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. Maximum pressure is 400 bar.

Case and wetted parts from stainless steel

Cost-effective and reliable

Scale ranges from 0 .. 0.6 to 0 … 1,000 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy