WIKA, 40 mm R 1/8 in R 1/8 Pressure Gauge, 10 bar

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
265-6382
Mfr. Part No.:
12064859
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

R 1/8 ISO7 (DIN2999)

Connection Size

R 1/8 in

Connection Type

R 1/8

Series

111.XX

Case Material

Plastic

Connection Location

Back Entry

Dial Colour

White

Dial Size

40mm

Standards/Approvals

Cl.2.5, EN 837-1

COO (Country of Origin):
PL
The WIKA pressure gauges are based on the proven bourdon tube measuring system. The deflection of the bourdon tube is transmitted to a movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to the high variance, the instrument is suitable for use in a wide range of applications within industry.

Reliable and cost effective

Can be used for pneumatics, heating and air conditioning technology, medical engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy