Adam 2 kg Calibration Weight, Class M1
- RS Stock No.:
- 210-2976
- Mfr. Part No.:
- M1 2kg + CALIBRATION
- Brand:
- Adam
Subtotal (1 unit)*
$432.82
(exc. GST)
$476.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.82 |
*price indicative
- RS Stock No.:
- 210-2976
- Mfr. Part No.:
- M1 2kg + CALIBRATION
- Brand:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 2kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 2kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
- COO (Country of Origin):
- GB
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Related links
- Adam Equipment Co Ltd 1 kg Calibration Weight, Class M1
- Adam Equipment Co Ltd 10 kg Calibration Weight, Class M1
- Adam Equipment Co Ltd 5 kg Calibration Weight, Class M1
- Kern 4.4 kg Calibration Weight, Class M1
- Kern 1.2 kg Calibration Weight, Class M1
- Kern 1.8 kg Calibration Weight, Class M1
- Ohaus 10 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
