Bourdon, 63 mm G 1/4 Threaded Pressure Gauge, 40 bar
- RS Stock No.:
- 253-0435
- Mfr. Part No.:
- MEX3-F20.B27
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$187.65
(exc. GST)
$206.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.65 |
*price indicative
- RS Stock No.:
- 253-0435
- Mfr. Part No.:
- MEX3-F20.B27
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MEX3 | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MEX3 | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX3 is stainless steel pressure gauge has nominal size of Ø 63 with G1/4 connection and protected with IP65 rating.
Class 1.6 according to EN 837-1
Wetted parts Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option Liquid-filled for applications with pulsations or vibrations
Option Case material 1.4404 (316L) for aggressive atmosphere Technical
- RS Stock No. 2530559
- Mfr. Part No. MIT3-B22.B27
Each
$67.81
- RS Stock No. 2530467
- Mfr. Part No. MEX3-F21.B27
Each
$200.12
- RS Stock No. 2530390
- Mfr. Part No. MEX3-D21.B27
Each
$202.95
- RS Stock No. 1846076
- Mfr. Part No. MEX3-D20.B27
Each
$173.65
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 40 bar
- Bourdon G 1/4 Bottom Pressure Gauge 40 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0 bar
- Bourdon G 1/4 Threaded Pressure Gauge 3 bar
- Bourdon G 1/4 Threaded Pressure Gauge 60 bar
- Bourdon G 1/4 Threaded Pressure Gauge 16 bar
- Bourdon G 1/4 Threaded Pressure Gauge 10 bar
- Bourdon G 1/4 Threaded Pressure Gauge 100 bar










