Bourdon, 63 mm G 1/4 Threaded Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$179.15

(exc. GST)

$197.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.15

*price indicative

RS Stock No.:
253-0431
Mfr. Part No.:
MEX3-F20.B22
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Connection Type

Threaded

Series

MEX3

Dial Size

63mm

Connection Location

Back Entry

Dial Colour

White

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60529, ATEX Ex II 2 GDc-IM2c, EN 837-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bourdon MEX3 is stainless steel pressure gauge has nominal size of Ø 63 with G1/4 connection and protected with IP65 rating.

Class 1.6 according to EN 837-1

Wetted parts Stainless steel

Case with crimped bezel ring

Lloyds Register Approval

Option Liquid-filled for applications with pulsations or vibrations

Option Case material 1.4404 (316L) for aggressive atmosphere Technical

  • RS Stock No. 2653452
  • Mfr. Part No. 48776534
Each
$251.35
  • RS Stock No. 2685868
  • Mfr. Part No. 9020616
Each
$480.68
  • RS Stock No. 2228772
  • Mfr. Part No. 14200437
Each
$1,995.08
  • RS Stock No. 2228619
  • Mfr. Part No. 14170556
Each
$1,802.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy