Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 40 bar
- RS Stock No.:
- 184-6076
- Mfr. Part No.:
- MEX3-D20.B27
- Brand:
- Bourdon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$173.65
(exc. GST)
$191.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $173.65 | - |
| 10 + | $168.79 | 2% |
*price indicative
- RS Stock No.:
- 184-6076
- Mfr. Part No.:
- MEX3-D20.B27
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | ±1.6 % | |
| Connection Type | Bottom | |
| Series | MEX3 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX II 2 GDc-IM2c, EN 837-1, Lloyds Register Approval | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy ±1.6 % | ||
Connection Type Bottom | ||
Series MEX3 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX II 2 GDc-IM2c, EN 837-1, Lloyds Register Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MEX Industrial pressure gauge, Nominal size 63 mm
For corrosive gasses and liquids
Class 1.6 according to EN 837-1
Wetted parts: Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option: Liquid-filled for applications with pulsations or vibrations
Option: Case material 1.4404 (316L) for aggressive atmosphere
- RS Stock No. 1365198
- Mfr. Part No. MIT3-D22.B27
Each
$62.17
- RS Stock No. 2530559
- Mfr. Part No. MIT3-B22.B27
Each
$67.81
- RS Stock No. 2530390
- Mfr. Part No. MEX3-D21.B27
Each
$202.95
- RS Stock No. 1365194
- Mfr. Part No. MIT3-D22.B20
Each
$67.42
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 40 bar
- Bourdon G 1/4 Bottom Pressure Gauge 40 bar
- Bourdon G 1/4 Pressure Gauge 40 bar
- Bourdon G 1/2 Pressure Gauge 40 bar
- Bourdon G 1/4 Type G Pressure Gauge 1.5 bar
- Bourdon G 1/4 Threaded Pressure Gauge 15 bar
- Bourdon G 1/4 Bottom Pressure Gauge 60 bar
- Bourdon G 1/4 Threaded Pressure Gauge 24 bar











