Bourdon, 63 mm G 1/4 Threaded Pressure Gauge, 600 bar
- RS Stock No.:
- 253-0400
- Mfr. Part No.:
- MEX3-D21.B39
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$243.23
(exc. GST)
$267.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.23 |
*price indicative
- RS Stock No.:
- 253-0400
- Mfr. Part No.:
- MEX3-D21.B39
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 600bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MEX3 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1, ATEX Ex II 2 GDc-IM2c, Lloyds Register Approval | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 600bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MEX3 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1, ATEX Ex II 2 GDc-IM2c, Lloyds Register Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX3 is stainless steel pressure gauge has nominal size of Ø 63 with G1/4 connection and protected with IP65 rating.
Class 1.6 according to EN 837-1
Wetted parts Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option Liquid-filled for applications with pulsations or vibrations
Option Case material 1.4404 (316L) for aggressive atmosphere Technical
- RS Stock No. 2530366
- Mfr. Part No. MEX3-D20.B39
Each
$238.18
- RS Stock No. 2530562
- Mfr. Part No. MIT3-D22.B39
Each
$41.02
- RS Stock No. 2530473
- Mfr. Part No. MEX3-F21.B39
Each
$251.72
- RS Stock No. 2530561
- Mfr. Part No. MIT3-D20.B18
Each
$33.58
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 600 bar
- Bourdon G 1/4 Type G 63 mm, 600 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0.6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 60 bar
- Bourdon G 1/4 Threaded Pressure Gauge 1 bar
- Bourdon G 1/4 Threaded Pressure Gauge 2.5 bar
- Bourdon G 1/4 Threaded Pressure Gauge 400 bar
- Bourdon G 1/4 Threaded Pressure Gauge 40 bar












