Bourdon G 1/4 Analogue Pressure Gauge 600bar Bottom Entry 63mm Outside Diameter
- RS Stock No.:
- 253-0562
- Mfr. Part No.:
- MIT3-D22.B39
- Brand:
- Bourdon
Subtotal (1 unit)*
$38.65
(exc. GST)
$42.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.65 |
*price indicative
- RS Stock No.:
- 253-0562
- Mfr. Part No.:
- MIT3-D22.B39
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 600bar | |
| Mounting Type | Bottom Entry | |
| Minimum Pressure Measurement | 0bar | |
| Display Type | Analogue | |
| Connection Size | G 1/4 | |
| Gauge Outside Diameter | 63mm | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 600bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bourdon MIT3 is pressure gauge, has stainless steel case with basicLine glycerine bath. It has nominal size of 63 mm with G1/4 connection. It is protected with IP65 rating.
Class 1.6 according to EN 837-1
Case material Stainless steel
Wetted parts Brass
OEM applications
Liquid-filled for applications with pulsations or vibration
Case material Stainless steel
Wetted parts Brass
OEM applications
Liquid-filled for applications with pulsations or vibration
Related links
- Bourdon G 1/4 Analogue Pressure Gauge 600bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 600bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 25bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 1bar Bottom Entry 63mm Outside Diameter
