Bourdon G 1/4 Analogue Pressure Gauge 5bar Bottom Entry, MEX3-D21.B77, -1bar min.
- RS Stock No.:
- 253-0411
- Mfr. Part No.:
- MEX3-D21.B77
- Brand:
- Bourdon
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$187.42
(exc. GST)
$206.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $187.42 |
- RS Stock No.:
- 253-0411
- Mfr. Part No.:
- MEX3-D21.B77
- Brand:
- Bourdon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Bourdon MEX3 is stainless steel pressure gauge has nominal size of Ø 63 with G1/4 connection and protected with IP65 rating.
Class 1.6 according to EN 837-1
Wetted parts Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option Liquid-filled for applications with pulsations or vibrations
Option Case material 1.4404 (316L) for aggressive atmosphere Technical
Wetted parts Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option Liquid-filled for applications with pulsations or vibrations
Option Case material 1.4404 (316L) for aggressive atmosphere Technical
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 5bar |
Minimum Pressure Measurement | -1bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Related links
- Bourdon G 1/4 Analogue Pressure Gauge 5bar Back Entry,...
- Bourdon G 1/4 Analogue Pressure Gauge 5bar Bottom Entry,...
- Bourdon G 1/4 Analogue Pressure Gauge 5bar Back Entry,...
- Bourdon G 1/2 Analogue Pressure Gauge 5bar Bottom Entry,...
- Bourdon G 1/4 Analogue Pressure Gauge 3bar Bottom Entry,...
- Bourdon G 1/4 Analogue Pressure Gauge 0bar Bottom Entry,...
- Bourdon G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry,...
- Bourdon G 1/4 Analogue Pressure Gauge 0.6bar Bottom Entry,...