RS PRO Pressure Gauge, 10 bar
- RS Stock No.:
- 235-1096
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $29.75
View bulk pricing optionsSubtotal (1 unit)*
$33.64
(exc. GST)
$37.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.64 | - |
| 5 + | $27.69 | $29.75 |
*price indicative
- RS Stock No.:
- 235-1096
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Series | RS PRO | |
| Case Material | Polycarbonate | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Series RS PRO | ||
Case Material Polycarbonate | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Hydraulic, Pneumatic Pressure Gauge 10bar, 0bar min
This RS PRO tried and tested integral square pressure gauge can be used across a wide range of equipment. The pressure gauge has a polycarbonate case which makes it strong and Durable in many environments.
This RS PRO pressure gauge has been designed with the highest quality and versatility in mind and feature 1/4 inch port thread connection and a 40 Micron filtration size.
Features and Benefits
Square pressure gauge
Temperature range of -5°C to +60 °C
Pressure range of 0 to 10 bar
Polycarbonate case
Applications
Air conditioning systems
Heating systems
Compressors
Medical engineering
Operating machinery
Hydraulics systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
