WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 5 bar
- RS Stock No.:
- 222-8912
- Mfr. Part No.:
- 14213382
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,088.21
(exc. GST)
$2,297.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,088.21 |
*price indicative
- RS Stock No.:
- 222-8912
- Mfr. Part No.:
- 14213382
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 5bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | DSS10M | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 5bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series DSS10M | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WIKA model DSS10M pressure gauge per EN 837-1 with mounted diaphragm seal, threaded connection and threaded design. Due to its design, the DSS10M can be used universally. A replacement of the lower body is possible (e.g. when changing the process connection) without having to carry out modifications on the diaphragm seal system. The DSS10M is particularly well suited for aggressive or hot media. This instrument is mainly geared to applications in the process industry.
Process connection with thread for direct threaded
connection
Version with internal diaphragm
Diaphragm seal parts screwed together
Universal application
- RS Stock No. 2228791
- Mfr. Part No. 14200462
Each
$3,976.72
- RS Stock No. 2228889
- Mfr. Part No. 14213333
Each
$1,117.52
- RS Stock No. 2190873
- Mfr. Part No. 9534296
Each
$225.20
- RS Stock No. 2229142
- Mfr. Part No. 9022929
Each
$1,756.93
Related links
- WIKA G 1/2 Threaded Pressure Gauge 5 bar
- Bourdon G 1/2 Threaded Pressure Gauge 5 bar
- WIKA G 1/2 Threaded Pressure Gauge 5 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 5 bar
- WIKA G 1/2 Type G Pressure Gauge 5 bar
- WIKA G 1/2 Process Pressure Gauge 5 bar
- WIKA G 1/2 Direct assembly Pressure Gauge 5 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge 5 bar












