WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 5 bar
- RS Stock No.:
- 222-8889
- Mfr. Part No.:
- 14213333
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,117.52
(exc. GST)
$1,229.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,117.52 |
*price indicative
- RS Stock No.:
- 222-8889
- Mfr. Part No.:
- 14213333
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 5bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | DSS34M | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 5bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series DSS34M | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Dial Colour White | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The WIKA model DSS34M pressure gauge per EN 837-1 has mounted diaphragm seal, threaded connection and welded design. Due to its design, the DSS34M can be used universally and offers the advantage that the end user can read the pressure directly. The DSS34M is particularly well suited for aggressive, contaminated or hot media. This instrument is mainly geared to applications in the chemical and petrochemical industries.
Process connection with thread to provide for direct
threaded connection
Version with internal diaphragm
Diaphragm seal parts all welded
Universal application
Related links
- WIKA G 1/2 Threaded Pressure Gauge 5 bar
- Bourdon G 1/2 Threaded Pressure Gauge 5 bar
- WIKA G 1/2 Threaded Pressure Gauge 5 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 5 bar
- WIKA G 1/2 Type G Pressure Gauge 5 bar
- WIKA G 1/2 Process Pressure Gauge 5 bar
- WIKA G 1/2 Direct assembly Pressure Gauge 5 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge 5 bar
