WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 5 bar
- RS Stock No.:
- 222-8805
- Mfr. Part No.:
- 14200481
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,794.42
(exc. GST)
$4,173.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,794.42 |
*price indicative
- RS Stock No.:
- 222-8805
- Mfr. Part No.:
- 14200481
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 5bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded | |
| Series | DSS10M | |
| Case Material | Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 5bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded | ||
Series DSS10M | ||
Case Material Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The WIKA model DSS10M pressure gauge per EN 837-1 with mounted diaphragm seal, threaded connection and threaded design. Due to its design, the DSS10M can be used universally. A replacement of the lower body is possible (e.g. when changing the process connection) without having to carry out modifications on the diaphragm seal system. The DSS10M is particularly well suited for aggressive or hot media. This instrument is mainly geared to applications in the process industry.
Process connection with thread for direct threaded
connection
Version with internal diaphragm
Diaphragm seal parts screwed together
Universal application
Related links
- WIKA 1/2 in NPT Threaded Pressure Gauge 5 bar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 5 bar
- WIKA 1/2 in NPT NPT Male Pressure Gauge 5 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 5 bar
- WIKA G 1/2 Threaded Pressure Gauge 5 bar
- WIKA G 1/2 MNPT Pressure Gauge 5 bar
- WIKA G 1/2 G 1/2 B Pressure Gauge 5 bar
- WIKA Threaded Pressure Gauge 5 bar
