WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$19.76

(exc. GST)

$21.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.76

*price indicative

RS Stock No.:
222-7899
Mfr. Part No.:
9081038
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

16bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/8

Connection Type

Threaded

Series

111.XX

Case Material

Plastic

Dial Size

40mm

Dial Colour

White

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

111.16

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system and its specifically designed for panel mounting and therefore feature a back mount process connection. The model 111.16 Bourdon tube pressure gauge can be fitted to the panel by means of a mounting bracket. The scale range of pressure gauge is 0 to 16 bar.

Specifically for panel mounting

Reliable and cost effective

Design per EN 837-1

  • RS Stock No. 2227477
  • Mfr. Part No. 30810795
Each
$22.32
  • RS Stock No. 2190782
  • Mfr. Part No. 9083731
Each
$19.76
  • RS Stock No. 2190662
  • Mfr. Part No. 9014209
Each
$20.30
  • RS Stock No. 7008878
  • Mfr. Part No. K8-16-40
Each
$16.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy