- RS Stock No.:
- 203-8650
- Mfr. Part No.:
- QSTF-G1/4-10
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.19
(exc. GST)
$25.51
(inc. GST)
Units | Per unit |
1 + | $23.19 |
- RS Stock No.:
- 203-8650
- Mfr. Part No.:
- QSTF-G1/4-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The push-in T-connector QST-V0-6 is standard in size. It has nominal size 4 mm.
Material fire test (* UL94 V-0 (housing)* UL94 V-0 (releasing ring))
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 10 bar
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 10 bar
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Model Number p | 186205 |
Maximum Operating Pressure | 6 bar |
Related links
- Insertion & Extraction Tools
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186201
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186203