WIKA, 50 mm G 1/4 Threaded Pressure Gauge, 25 bar
- RS Stock No.:
- 219-0792
- Mfr. Part No.:
- 9083847
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$21.79
(exc. GST)
$23.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.79 |
*price indicative
- RS Stock No.:
- 219-0792
- Mfr. Part No.:
- 9083847
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, GOST, CPA | |
| Model Number | 111.12 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, GOST, CPA | ||
Model Number 111.12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA bourdon tube pressure gauge is based on the proven bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
It is reliable and cost-effective
Designed as per EN 837-1
It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
Related links
- WIKA G 1/4 Threaded Pressure Gauge 25 bar
- Festo G 1/4 Threaded Pressure Gauge 25 bar
- WIKA G 1/4 MNPT Pressure Gauge 25 bar
- WIKA G 1/4 Type G Pressure Gauge 25 bar
- WIKA G 1/8 Process Pressure Gauge 25 bar
- WIKA G 1/4 Process Pressure Gauge 25 bar
- WIKA G 1/4 Threaded Pressure Gauge 4 bar
- WIKA G 1/4 Threaded Pressure Gauge 16 bar
