WIKA, 50 mm G 1/4 MNPT Pressure Gauge, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

$143.27

(exc. GST)

$157.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.27

*price indicative

RS Stock No.:
222-7564
Mfr. Part No.:
8423598
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/4

Connection Type

MNPT

Series

131.11

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

50mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

131.11

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika compact model 131.11 bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. The instrument meets the requirements of the international industry standard EN 837-1.The modular design enables a multitude of combinations of process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. Maximum pressure is 25 bar.

Case and wetted parts from stainless steel

Cost-effective and reliable

Scale ranges from 0 .. 0.6 to 0 … 1,000 bar

  • RS Stock No. 2227568
  • Mfr. Part No. 8483035
Each
$175.15
  • RS Stock No. 2227631
  • Mfr. Part No. 8893250
Each
$156.01
  • RS Stock No. 2227553
  • Mfr. Part No. 8201447
Each
$180.54
  • RS Stock No. 2227578
  • Mfr. Part No. 8542970
Each
$143.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy