WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 15 bar

This image is representative of the product range

Subtotal (1 unit)*

$43.30

(exc. GST)

$47.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.30

*price indicative

RS Stock No.:
219-0720
Mfr. Part No.:
9022147
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

15bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Copper

Connection Size

G 1/4

Connection Type

Threaded

Series

213.53.0XX

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Colour

White

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, GL, CRN, CPA, CE

Model Number

213.53

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring points with high dynamic loads, such as fast load cycles or vibrations.

It is vibration and shock-resistant

It has a robust design

It can be used for measuring points with high dynamic pressure loads and vibrations

  • RS Stock No. 2190698
  • Mfr. Part No. 9021930
Each
$42.74
  • RS Stock No. 2190609
  • Mfr. Part No. 7072542
Each
$197.03
  • RS Stock No. 2190635
  • Mfr. Part No. 9013610
Each
$23.00
  • RS Stock No. 2190618
  • Mfr. Part No. 8825416
Each
$176.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy