WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 15 bar
- RS Stock No.:
- 219-0635
- Mfr. Part No.:
- 9013610
- Brand:
- WIKA
Subtotal (1 unit)*
$23.00
(exc. GST)
$25.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $23.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$42.74
(exc. GST)
$47.01
(inc. GST)
- RS Stock No.:
- 219-0635
- Mfr. Part No.:
- 9013610
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 15bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE, DNV GL, GOST, ATEX | |
| Model Number | 111.10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 15bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE, DNV GL, GOST, ATEX | ||
Model Number 111.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA bourdon tube pressure gauge is based on the proven bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
It is reliable and cost-effective
Designed as per EN 837-1
It can be used for gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
- RS Stock No. 2190698
- Mfr. Part No. 9021930
Each
$42.74
- RS Stock No. 2190720
- Mfr. Part No. 9022147
Each
$43.30
- RS Stock No. 2190618
- Mfr. Part No. 8825416
Each
$176.52
- RS Stock No. 2190609
- Mfr. Part No. 7072542
Each
$197.03
Related links
- WIKA G 1/4 Threaded Pressure Gauge 15 bar
- Bourdon G 1/4 Threaded Pressure Gauge 15 bar
- WIKA G 1/4 Threaded Pressure Gauge 15 bar
- WIKA G 1/4 Threaded Pressure Gauge 4 bar
- WIKA G 1/4 Threaded Pressure Gauge 1.6 bar
- WIKA G 1/4 Threaded Pressure Gauge 9 bar
- WIKA G 1/4 Threaded Pressure Gauge 10 bar
- WIKA G 1/4 Threaded Pressure Gauge 160 bar













