Norgren, 1.44 in M8 x 1 Female Threaded Vacuum Gauge, 10 bar
- RS Stock No.:
- 212-9308
- Mfr. Part No.:
- Q84G-4GN-NNE
- Brand:
- Norgren
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $135.35
View bulk pricing optionsSubtotal (1 unit)*
$671.41
(exc. GST)
$738.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $671.41 | - |
| 5 + | $644.34 | $135.35 |
*price indicative
- RS Stock No.:
- 212-9308
- Mfr. Part No.:
- Q84G-4GN-NNE
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Vacuum Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | M8 x 1 Female | |
| Accuracy | 1.5 % | |
| Connection Type | Threaded | |
| Series | Excelon Plus | |
| Case Material | ABS | |
| Connection Location | Bottom Entry | |
| Dial Size | 1.44in | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Vacuum Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size M8 x 1 Female | ||
Accuracy 1.5 % | ||
Connection Type Threaded | ||
Series Excelon Plus | ||
Case Material ABS | ||
Connection Location Bottom Entry | ||
Dial Size 1.44in | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
IMI Norgren Pressure Sensor Module, Up To 1.5% FS Accuracy, IO-Link Compatible - Excelon Plus Series - Q84G-4GN-NNE
Need the help of a secondary pressure monitor? Reach for this pressure sensor module from IMI Norgren. Its Advanced digital technology means it takes precise electronic measurements between 0 and 10 bar with super-accurate results up to 1.5% of full scale. Thanks to its handy IO-link compatibility, you can adjust settings such as tolerance, hysteresis and output type or state via the unit's front buttons. Alternatively, features can be tweaked remotely as part of a wider pneumatic network. A robust die-cast aluminium and ABS construction makes the module a great shout for complex compressed Air assemblies in demanding industrial spaces.
Features & Benefits
• Suitable for use as a digital pressure switch or pressure transducer for application versatility
• Full-colour LCD display delivers colour-coded status info so you GET bold Visual alerts
• Industry-standard G1/2 port makes connecting your pneumatic line a Cinch
Applications
• HVAC systems
• Industrial hydraulics
• Compressors
• Medical engineering
Can I use this product in freezing conditions?
Yes, this product's ambient and media temperature range of -20°C to +65°C means it's suitable for tough sub-zero tasks. You'll just need to ensure your supply of compressed Air is dry enough to avoid ice formation if you use the module below +2°C.
Related links
- SMC ZP2V Vacuum Check Valve Outlet Male Threaded Rc 1/8 in
- Norgren T55 Non Return Valve Outlet Female Threaded
- Norgren S/520 Non Return Valve Outlet Female Threaded G
- Norgren S/521 Non Return Valve Outlet Female Threaded G
- Norgren Excelon Plus series 40 μm 1/2 in G 10 bar Pneumatic Filter 4680 L/min max with Automatic drain
- Norgren F74G series 40 μm 1/2 in G 10 bar Pneumatic Filter 83 dm³/s max with Manual drain
- Norgren F74G series 40 μm 1/2 in G 10 bar Pneumatic Filter 83 dm³/s max with Automatic drain
- Norgren Excelon Plus series 5 μm 1/2 in G 10 bar Pneumatic Filter 4680 L/min max with Automatic drain
