SKF, 110 mm G 1/2 Threaded Pressure Gauge, 4000 bar
- RS Stock No.:
- 204-4569
- Mfr. Part No.:
- 1077589/3
- Brand:
- SKF
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $278.20
View bulk pricing optionsSubtotal (1 unit)*
$2,839.32
(exc. GST)
$3,123.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,839.32 | - |
| 5 + | $2,783.68 | $278.20 |
*price indicative
- RS Stock No.:
- 204-4569
- Mfr. Part No.:
- 1077589/3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Maximum Pressure Measurement | 4000bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Accuracy | 1 % | |
| Series | THGD 100 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 110mm | |
| Dial Colour | Yellow | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Maximum Pressure Measurement 4000bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Accuracy 1 % | ||
Series THGD 100 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 110mm | ||
Dial Colour Yellow | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
SKF Pressure Gauge, 0 to 4000 bar Pressure Range, 110mm Outside Diameter - 1077589/3
This high-pressure gauge is engineered for precision in industrial pressure measurement. Designed to handle a maximum pressure of 4000 bar, this analogue pressure gauge features a stainless steel case for durability and longevity. With a gauge diameter of 110mm and a bottom entry connection type of G 1/2, it supports various hydraulic applications while ensuring easy installation.
Features & Benefits
• Liquid-filled design absorbs sudden pressure changes to prevent damage
• Safety glass with blowout discs enhances durability and user safety
• Equipped with dual scales (MPa/psi) for versatile readings
• High accuracy of 1% ensures precise pressure measurements
• Operating temperature range from 0°C to +40°C for varied conditions
• High visibility yellow gauge face for easy readability
• Safety glass with blowout discs enhances durability and user safety
• Equipped with dual scales (MPa/psi) for versatile readings
• High accuracy of 1% ensures precise pressure measurements
• Operating temperature range from 0°C to +40°C for varied conditions
• High visibility yellow gauge face for easy readability
Applications
• Used with SKF hydraulic pumps for effective pressure monitoring
• Ideal for SKF oil injectors to ensure optimal performance
• Suitable for requiring accurate pressure during bearing installations
• Employed in environments that demand reliable pressure data for automation tasks
• Ideal for SKF oil injectors to ensure optimal performance
• Suitable for requiring accurate pressure during bearing installations
• Employed in environments that demand reliable pressure data for automation tasks
What are the benefits of the liquid-filled design?
The liquid-filled design effectively dampens vibrations and sudden changes in pressure, which helps to extend the life of the gauge while providing more stable readings.
How does this gauge ensure safe operation?
Safety glass and blowout discs are standard on all units, providing protection against accidental damage and maintaining safe operation under high-pressure conditions.
What are the specific accuracy measurements?
This gauge boasts an accuracy of 1% of full scale, which translates to precise and reliable pressure assessments across a wide operational range.
Can this gauge be used in varying temperature environments?
Yes, the gauge operates effectively in temperatures ranging from 0°C to +40°C, making it suitable for diverse industrial applications.
What installation considerations are there for this gauge?
The bottom entry design with a G 1/2 connection ensures straightforward installation in compatible equipment without requiring extensive modifications.
Related links
- SKF G 1/2 Threaded Pressure Gauge 3000 bar
- SKF G 1/2 Type G Pressure Gauge 100 MPa
- WIKA M16 x 1.5 Female Tube Connector Pressure Gauge 4000 bar
- WIKA 9/16-18 UNF Female Stud Fitting Pressure Gauge 4000 bar
- SKF G 1/4 Digital Pressure Gauge 100 MPa
- SKF G 1/4 Type G Pressure Gauge 100 MPa
- WIKA G 1/2 Threaded Pressure Gauge 15 bar
- WIKA G 1/2 Threaded Pressure Gauge 0.025 bar
